You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4180IPW

Operational Amplifier, 4 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4180IPW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4180IPW
Order Code:
3005005

Product Overview

The OPA4180IPW is a quad low noise Operational Amplifier uses zero-drift techniques to simultaneously provide low offset voltage (75µV), near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 18mV of the rails. The input common-mode range includes the negative rail.
  • RFI filtered inputs
  • Excellent DC precision - 126dB PSRR, 114dB CMRR and 120dB open-loop gain (AOL)
  • 0.1µV/°C Zero-drift
  • 10nV/√Hz Low noise
  • 525µA Maximum quiescent current
  • 250pA Typical low bias current
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
2MHz

:
0.8V/µs

:
4V to 36V

:
TSSOP

:
14Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
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
10 In stock Need more?

10 UK stock for 3-4 days delivery

Php384.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php384.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php344.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php326.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php292.50