You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4172IPW

Operational Amplifier, 4 Amplifier, 10 MHz, 10 V/µs, 4.5V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4172IPW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4172IPW
Order Code:
3005004

Product Overview

The OPA4172IPW is a quad low-noise Operational Amplifier with rail-to-rail output. This latest addition of high-voltage CMOS operational amplifier, in conjunction with the OPAx171 and OPAx170, provide a family of bandwidth, noise and power options to meet the needs of a wide variety of applications. This device also offers wide bandwidth, fast slew rate and high output current drive capability. The quad version all has identical specifications for maximum design flexibility. Unlike most op amp, which is specified at only one supply voltage, the OPAx172 family is specified from +4.5 to +36V. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.
  • EMI and RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • ±0.2mV Low offset voltage
  • ±0.3µV/°C Low offset drift
  • ±8pA Low input bias current
  • 1.6mA/amplifier Low quiescent current
  • 7nV/√Hz Low noise
  • 120dB High common-mode rejection
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
10MHz

:
10V/µs

:
4.5V to 36V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
23 In stock Need more?

23 UK stock for 3-4 days delivery

Php259.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php259.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php232.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php220.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php203.60