You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4171AIPWR

Operational Amplifier, 4 Amplifier, 3 MHz, 1.5 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, TSSOP

TEXAS INSTRUMENTS OPA4171AIPWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4171AIPWR
Order Code:
3117603

Product Overview

The OPA4171AIPWR is a quad low-noise general purpose Operational Amplifier with rail-to-rail output. It features offer low offset, drift and bandwidth with low quiescent current. The quad version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
  • RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • 14nV/√Hz Low noise
  • ±0.3µV/°C Typical low offset drift
  • 475µA/amplifier Low quiescent current
  • 120dB Typical high common-mode rejection
  • 8pA Low-input bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
3MHz

:
1.5V/µs

:
2.7V to 36V, ± 1.35V to ± 18V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

Php222.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php222.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php200.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php188.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php169.30