You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4171AIDR .

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 1.5 V/µs, 2.7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4171AIDR .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4171AIDR .
Order Code:
1924811RL

Alternatives for OPA4171AIDR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The OPA4171AIDR is a quad low-noise general purpose Operational Amplifier with rail-to-rail output. It features offer low offset, drift and bandwidth with low quiescent current. The quad version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
  • RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • 14nV/√Hz Low noise
  • ±0.3µV/°C Typical low offset drift
  • 475µA/amplifier Low quiescent current
  • 120dB Typical high common-mode rejection
  • 8pA Low-input bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
3MHz

:
1.5V/µs

:
2.7V to 36V

:
SOIC

:
14Pins

:
-55°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1924811 Check stock

No Longer Stocked

Php200.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Php200.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php188.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php185.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.