You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4170AID

Operational Amplifier, 4 Amplifier, 1.2 MHz, 0.4 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS OPA4170AID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4170AID
Order Code:
3005001

Product Overview

The OPA4170AID is a quad MicroPower general purpose Operational Amplifier with rail-to-rail output. It offers good offset, drift and bandwidth with low quiescent current. The quad version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx170 family of operational amplifiers is specified from 2.7 to 36V. Input signal beyond the supply rails do not cause phase reversal. The OPAx170 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the positive rail for normal operation.
  • RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • 19nV/√Hz Low noise
  • 110µA/amplifier Low quiescent current
  • 120dB High common-mode rejection
  • 15pA Maximum low bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1.2MHz

:
0.4V/µs

:
2.7V to 36V, ± 1.35V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
74 In stock Need more?

74 UK stock for 3-4 days delivery

Php239.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php239.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php215.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php202.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php187.80