You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4141AID

Operational Amplifier, 4 Amplifier, 10 MHz, 20 V/µs, ± 2.25V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4141AID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4141AID
Order Code:
3005000

Product Overview

The OPA4141AID is a quad low noise precision JFET-input Operational Amplifier features low power, good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves 10MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current.
  • No phase reversal
  • Input voltage range includes V-
  • 2.3mA Maximum low supply current
  • 10µV/°C Maximum low offset drift
  • 20pA Maximum low input bias current
  • 250nVPP Very low 1/f noise
  • 6.5nV/√Hz Low noise
  • Green product and no Sb/Br

Applications

Portable Devices, Industrial, Medical, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
10MHz

:
20V/µs

:
± 2.25V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
28 In stock Need more?

28 UK stock for 3-4 days delivery

Php476.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php476.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php427.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php404.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php349.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php332.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php330.40