You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4140AIPW

Operational Amplifier, 4 Amplifier, 11 MHz, 20 V/µs, 4.5V to 36V, ± 2.25V to ± 18V, TSSOP

TEXAS INSTRUMENTS OPA4140AIPW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4140AIPW
Order Code:
3117598

Product Overview

The OPA4140AIPW is a single low noise precision JFET-input Operational Amplifier with rail-to-rail output. It features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA140 achieves 11MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current.
  • No phase reversal
  • 1µV/°C Maximum very low offset drift
  • 120µV Very low offset
  • 10pA Maximum low input bias current
  • 250nVPP at 0.1 to 10Hz Very low 1/f noise
  • 5.1nV/√Hz Low noise
  • 2mA Maximum low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Industrial, Medical, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
11MHz

:
20V/µs

:
4.5V to 36V, ± 2.25V to ± 18V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 10/24/22

Notify me when back in stock

Php893.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php893.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php821.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php787.40