You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4140AID

Operational Amplifier, 4 Amplifier, 11 MHz, 20 V/µs, ± 2.25V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4140AID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4140AID
Order Code:
3004999

Product Overview

The OPA4140AID is a 11MHz single-supply rail-to-rail output JFET Amplifier features good drift and low input bias current. The rail-to-rail output swing and input range that includes V-allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs). The OPA140 achieves 11MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current. It runs on a single 4.5 to 36V supply or dual ±2.25 to ±18V supplies.
  • 1µV/°C Maximum very low offset drift
  • 12µV very low offset voltage
  • 10pA Maximum low input bias current
  • 250nVp-p 0.1 to 10Hz very low 1/f noise
  • 5.1nV/√Hz Low noise
  • No phase reversal
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Industrial, Medical

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
11MHz

:
20V/µs

:
± 2.25V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

Php902.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php902.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php830.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php794.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php712.70