You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4137U

Operational Amplifier, 4 Amplifier, 1 MHz, 3.5 V/µs, ± 2.25V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4137U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4137U
Order Code:
3004998

Product Overview

The OPA4137U is a quad FET-input Operational Amplifier designed for miniature applications. The input common-mode voltage range includes the positive supply-suitable for many single-supply applications. Quad version has identical specifications for maximum design flexibility. OPA137 op amp is easy to use, free from phase inversion and overload problems found in some FET-input amplifier. High performance, including linearity, is maintained as the amplifier swing to their specified limits. In addition, the combination of high slew rate (3.5V/ms) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
  • Input to positive supply
  • 5pA (IB) FET input
  • 1.5mV Low offset voltage
  • 220µA/channel Low quiescent current
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
3.5V/µs

:
± 2.25V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
2 In stock Need more?

2 UK stock for 3-4 days delivery

Php354.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php354.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php318.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php301.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php293.40