You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4130UA

Operational Amplifier, 4 Amplifier, 1 MHz, 2 V/µs, ± 2.25V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4130UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4130UA
Order Code:
3117593

Product Overview

The OPA4130UA is a quad low power precision FET-input Operational Amplifier combines precision DC performance with low quiescent current. It has identical specifications for maximum design flexibility. It is ideal for general-purpose and battery-operated applications, especially with high source impedance. OPA130 op amp is easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascade circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. OPA130 series op amp is stable in unity gain and provides excellent dynamic behaviour over a wide range of load conditions, including high load capacitance. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
  • 530µA/amplifier Low quiescent current
  • 1mV Maximum low offset voltage
  • 120dB Minimum high open-loop gain
  • 90dB Minimum high CMRR
  • 20pA Maximum FET input
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
2V/µs

:
± 2.25V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

Php726.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php726.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php671.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --