You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP-EXP430FR5994

Development Kit, MSP430FR5994 LaunchPad MCU, 256kB Embedded FRAM, On-Board Debugger

TEXAS INSTRUMENTS MSP-EXP430FR5994
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-EXP430FR5994
Order Code:
3126124

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
16bit

:
MSP430FRxx

:
MSP430

:
-

:
MSP430FR5994

:
LaunchPad Dev Board MSP430FR5994, USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MSP-EXP430FR5994 is a MSP430FR5994 LaunchPad development kit. MSP-EXP430FR5994 LaunchPad development kit is an easy-to-use evaluation module (EVM) for the MSP430FR5994 microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board debug probe for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as an SD card port allowing the user to interface with SD cards, as well as a super capacitor (super cap) that enables standalone applications without an external power supply. The MSP430FR5994 device features 256KB of embedded FRAM, a non-volatile memory known for its ultra-low power, high endurance and high speed write access. The device also features 8KB of SRAM, 16MHz CPU speed and has integrated peripherals for communication, ADC, timers, AES encryption, low-energy accelerator.
  • MSP ULP FRAM technology based MSP430FR5994 16bit MCU
  • EnergyTrace++ technology available for ultra low power debugging
  • 40 pin LaunchPad standard leveraging the BoosterPack ecosystem
  • On-board eZ-FET debug probe
  • 2 buttons and 2 LEDs for user interaction
  • On-board micro SD card
  • Super capacitor (0.22F)

Applications

Embedded Design & Development

Contents

MSP-EXP430FR5994 LaunchPad development kit, Micro USB cable, Quick start guide.

Best Seller

13 In stock Need more?

13 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,450.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,450.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --