You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP-EXP430F5529LP .

Evaluation Kit, MSP430F5529 USB Launchpad MCU, Full Speed USB 2.0, Simple User Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-EXP430F5529LP .
Order Code:
2357895

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
16bit

:
MSP430F5xx

:
MSP430

:
MSP430

:
MSP430F5529

:
MSP-EXP430F5529LP LaunchPad, USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MSP-EXP430F5529LP is an USB LaunchPad evaluation kit for the MSP430F5529 USB microcontroller. It's an easy way to start developing on the MSP430, with an onboard emulation for programming and debugging, as well as buttons and LEDs for simple user interface. The MSP430F5529 is a 16bit microcontroller with 128KB flash, 8KB RAM, up to 25MHz CPU speed, integrated USB 2.0 PHY, 12bit analogue to digital converter (ADC), timers, serial communication (UART, I2C, SPI) and more. The MSP430 ultra low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The MSP-EXP430F5529LP LaunchPad target device can be used with a power source other than USB. However, this should be done carefully to ensure proper system behaviour. External power can be supplied by many sources, most commonly a direct power supply or through a battery BoosterPack.
  • USB 2.0 enabled MSP430F5529 16bit microcontroller
  • Up to 25MHz system clock
  • 128KB flash and 8KB RAM
  • 12bit SAR ADC
  • Various USB device class examples and libraries available (CDC, HID, MSC)
  • EZ-FET lite, open source onboard debugger with application UART
  • One USB connection for emulator and target via the use of an onboard USB hub
  • USB as power source, 5V and 3.3V through a high efficiency DC to DC converter
  • 40 pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Compatible with the 40 pin LaunchPad BoosterPack development tool standard

Applications

Portable Devices, Embedded Design & Development, Test & Measurement, Sensing & Instrumentation, Metering

Contents

MSP-EXP430F5529LP LaunchPad, Micro USB cable, Quick start guide.

Alternatives for MSP-EXP430F5529LP .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php1,116.50  

Restricted Item Add

Associated Products

Compare Selected
Best Seller

400 In stock Need more?

400 available for 3 - 4 day despatch

Php1,062.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,062.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.