You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3243EIPWG4

Transceiver RS232, 8 Drivers, ± 15kV ESD Protected, 3V-5.5V supply, TSSOP-28

MAX3243EIPWG4 - Transceiver RS232, 8 Drivers, ± 15kV ESD Protected, 3V-5.5V supply, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3243EIPWG4
Order Code:
1494921

Alternatives for MAX3243EIPWG4

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX3243EIPWG4 is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on serial-port connection pins. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This combination of drivers and receivers matches that needed for the typical serial port used in an IBM PC/AT or compatible. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signalling rates up to 250kB and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Designed to be interchangeable with Maxim MAX3243E
  • Designed to transmit at a data rate up to 500kbps
  • 1µA Typical Low standby current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
3Drivers

:
5Receivers

:
3V

:
5.5V

:
TSSOP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Php129.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php129.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php111.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php94.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php85.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php76.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php70.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php62.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php59.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange