You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232MPWREP .

Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

MAX3232MPWREP . - Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232MPWREP .
Order Code:
2335537

Alternatives for MAX3232MPWREP .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX3232MPWREP is a RS-232 multichannel Line Driver/Receiver consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3232
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2335537RL Check stock

No Longer Stocked

Php361.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php361.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php324.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php306.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php252.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php226.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php217.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php181.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php174.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange