You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232IDW

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

MAX3232IDW - Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232IDW
Order Code:
3006988

Product Overview

The MAX3232IDW is a Multichannel RS-232 Line Driver/Receiver with ±15kV ESD protection. This device consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Alternative high-speed terminal-compatible devices
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

978 In stock Need more?

978 available for 3 - 4 day despatch

Php117.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php117.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php99.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php78.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange