You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232IDBR

Differential Line Driver RS232 receiver, 2 Drivers, 3V-5.5V supply, SSOP-16

MAX3232IDBR - Differential Line Driver RS232 receiver,  2 Drivers, 3V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232IDBR
Order Code:
3006986

Product Overview

The MAX3232IDBR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver / Receiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

2,031 In stock Need more?

2,031 available for 3 - 4 day despatch

Php110.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php110.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php104.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange