You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232IDBR .

Differential Line Driver RS232 receiver, 2 Drivers, 3V-5.5V supply, SSOP-16

MAX3232IDBR . - Differential Line Driver RS232 receiver,  2 Drivers, 3V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232IDBR .
Order Code:
2335485

Product Overview

The MAX3232IDBR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver / Receiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2335485RL Check stock

71 In stock

71 available for 1 - 2 day despatch

Available until stock is exhausted

Php149.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php149.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php127.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php91.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php88.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php70.60
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
1 (Cut Tape 2335485) x 149.8 = Php149.80
Total Price: Php149.80
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange