You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232ID

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

MAX3232ID - Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232ID
Order Code:
3121308

Product Overview

The MAX3232ID is a Multichannel RS-232 Line Driver/Receiver, dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
  • Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
  • Operates up to 250kbps
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Accepts 5V logic input with 3.3V supply
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

3,145 In stock Need more?

3,145 available for 3 - 4 day despatch

Php117.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php117.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php99.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php78.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange