You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232ECD.

Line Receiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

MAX3232ECD. - Line Receiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232ECD.
Order Code:
1755049

Product Overview

The MAX3232ECD is a RS-232 multichannel Line Driver and Receiver with ±15kV IEC ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

129 In stock

129 available for 1 - 2 day despatch

Available until stock is exhausted

Php109.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php109.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php93.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php74.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php62.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange