You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3227EIDBG4 .

Transceiver RS232, 3V-5.5V supply, SSOP-16

MAX3227EIDBG4 . - Transceiver RS232, 3V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3227EIDBG4 .
Order Code:
1494915

Product Overview

The MAX3227EIDBG4 is a 3 to 5.5V single-channel RS-232 Line Driver/Receiver operates with 3 to 5.5V VCC supply. This RS-232 line driver/receiver accepts 5V logic input with 3.3V supply and it has Auto-Power down Plus feature which automatically disables drivers for power savings. The driver/receiver is designed to be interchangeable with Maxim™ MAX3227E.
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
  • Operates at least 1Mbps
  • 1µA Typical low standby current
  • ESD protection for RS-232 I/O pins
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Wireless

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

61 In stock

61 available for 1 - 2 day despatch

Available until stock is exhausted

Php80.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php80.10