You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3223ECPWG4

Transceiver RS232, 2 Drivers, ± 15-kV ESD Protection, 3V-5.5V supply, TSSOP-20

MAX3223ECPWG4 - Transceiver RS232, 2 Drivers, ± 15-kV ESD Protection, 3V-5.5V supply, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3223ECPWG4
Order Code:
3121282

Product Overview

The MAX3223ECPWG4 is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at typical data signalling rates up to 500kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low and EN is high, both driver and receiver is shutoff and the supply current is reduced to 1mA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3223E
  • 0.8V Driver and control low-level input voltage
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
20Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

305 In stock Need more?

305 available for 3 - 4 day despatch

Php136.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php136.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php121.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php114.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php108.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php102.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php97.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php89.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange