You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3222EIPWG4

Transceiver RS232, 2 Drivers, ± 15-kV ESD Protection, 3V-5.5V supply, TSSOP-20

MAX3222EIPWG4 - Transceiver RS232, 2 Drivers, ± 15-kV ESD Protection, 3V-5.5V supply, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3222EIPWG4
Order Code:
3121277

Product Overview

The MAX3222EIPWG4 is a RS-232 multichannel Line Driver/Receiver consists of two line drivers, two line receivers and a dual charge-pump circuit. It has ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at typical data signalling rates up to 500kbps and a maximum of 30V/µs driver output slew rate. It can be placed in the power-down mode by setting the power-down (PWRDOWN) input low, which draws only 1µA from the power supply. When the device is powered down, the receivers remain active while the drivers are placed in the high-impedance state. Also, during power-down, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3222E
  • 1µA Typical Low standby current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

565 In stock Need more?

565 available for 3 - 4 day despatch

Php146.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php146.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php124.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange