You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3221IPWG4

Transceiver RS232, 3V-5.5V supply, TSSOP-16

MAX3221IPWG4 - Transceiver RS232, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3221IPWG4
Order Code:
3121271

Product Overview

The MAX3221IPWG4 is a single-channel RS-232 Line Driver/Receiver, this MAX3221 device consists of one line driver, one line receiver with dedicated enable pin and a dual charge-pump circuit with ±15kV ESD protection pin to pin. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This device operates at data signalling rates up to 250kbps and a maximum of 30V/±s driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA. The INVALID output notifies the user if an RS-232 signal is present at the receiver input.
  • RS-232 bus-pin ESD protection exceeds ±15kV using human body model (HBM)
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
  • One driver and one receiver
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,317 In stock Need more?

1,317 available for 3 - 4 day despatch

Php81.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php81.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange