You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3221ECDB

Line Receiver RS232, 3V-5.5V supply, SSOP-16

MAX3221ECDB - Line Receiver RS232, 3V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3221ECDB
Order Code:
3121265

Product Overview

The MAX3221ECDB is a RS-232 single-channel Line Driver/Receiver with 15kV IEC ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shut off and the supply current is reduced to 1µA.
  • Auto-power-down feature automatically disables drivers for power savings
  • Alternative high-speed pin-compatible device (1Mbps) for SN75C3221E and SN65C3221E
  • 0.8V Driver and control low-level input voltage
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
SSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

154 In stock Need more?

154 available for 3 - 4 day despatch

Php110.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php110.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php94.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php74.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php65.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php63.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange