You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232NSR .

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOP-16

MAX232NSR . - RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232NSR .
Order Code:
2342329

Alternatives for MAX232NSR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MAX232NSR is an EIA-232 Dual Driver/Receiver includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver and voltage-generator functions are available as cells in the Texas Instruments LinASIC™ library. Outputs are protected against shorts to ground.
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Operates from a single 5V power supply
  • With 1.0µF charge-pump capacitors
  • Operates up to 120kbps
  • Two drivers and two receivers
  • ±30V Input level
  • 8mA Typical low supply current
  • ESD protection exceeds JESD 22
  • Upgrade with improved ESD (15kV HBM) and 0.1µF charge-pump capacitors available with MAX202 device
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php76.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php76.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php65.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php49.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php41.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php32.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php30.80
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php29.70