You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232IN .

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

MAX232IN . - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232IN .
Order Code:
1648737

Product Overview

The MAX232 device is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-232-F voltage levels from a single 5-V supply. Each receiver converts TIA/EIA-232-F inputs to 5-V TTL/CMOS levels. These receivers have a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage-generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1.0uF charge-pump capacitors
  • Two drivers and two receivers in each module
  • ESD Protection Exceeds JESD 22
  • Low supply current

Applications

Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php101.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php101.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php86.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php66.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php58.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php55.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php43.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php40.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php39.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange