You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232DW

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

MAX232DW - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232DW
Order Code:
9589783

Product Overview

The MAX232DW is a dual EIA-232 Driver/Receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Two drivers and two receivers
  • 8mA Typical low supply current
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9589783RL Check stock

32 In stock

32 available for 4 - 5 day despatch

Available until stock is exhausted

Php83.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php83.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php70.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php53.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php47.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php45.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php35.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php33.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php32.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php31.00
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
1 (Cut Tape 9589783) x 83.2 = Php83.20
Total Price: Php83.20
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange