You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232D

Transceiver, RS232, 2 Drivers, 4.5 V to 5.5 V Supply, SOIC-16

MAX232D - Transceiver, RS232, 2 Drivers, 4.5 V to 5.5 V Supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232D
Order Code:
3006953

Product Overview

The MAX232D is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1µF charge pump capacitors
  • Operates up to 120kbit/s
  • Two drivers and two receivers
  • ±30V input levels
  • Low supply current: 8mA typ.

Applications

Consumer Electronics, Industrial, Multimedia, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

4,845 In stock Need more?

4,845 available for 3 - 4 day despatch

Php78.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php78.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php67.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php51.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php45.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php42.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php33.40