You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX213IDBR .

RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, SSOP-28

MAX213IDBR . - RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX213IDBR .
Order Code:
2395902

Alternatives for MAX213IDBR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX213IDBR is a RS-232 multichannel Line Driver/Receiver consists of four line drivers, five line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The device operates at data signalling rates up to 120kbps and a maximum of 30V/µs driver output slew rate. The MAX213 has an active-low shutdown (SHDN) and an active-high enable control (EN). In shutdown mode, the charge pumps are turned off, V+ is pulled down to VCC, V- is pulled to GND and the transmitter outputs are disabled. This reduces supply current typically to 1µA. Two receivers of the MAX213 are active during shutdown.
  • Designed to be interchangeable with Maxim MAX213
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 15µA Typical low supply current in shutdown mode
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
4Drivers

:
5Receivers

:
4.5V

:
5.5V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php136.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php136.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php115.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php93.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php81.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php78.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php62.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php60.20
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php58.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php56.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange