You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2996MR/NOPB

LDO Voltage Regulator - Fixed, 2.2V-5.5V input, 1.359Vnom/1.5A out, SOIC-8

TEXAS INSTRUMENTS LP2996MR/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2996MR/NOPB
Order Code:
3008348
Product Range
1.359V 1.5A LDO Voltage Regulators

Product Range Selector (1.359V 1.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2996MR/NOPB is a Linear Regulator designed to meet the JEDEC SSTL-2 specifications for termination of DDR-SDRAM. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5A continuous current and transient peaks up to 3A in the application as required for DDR-SDRAM termination. The device also incorporates a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs. An additional feature found on the device is an active low shutdown (SD) pin that provides suspend to RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but, VREF will remain active. A power savings advantage can be obtained in this mode through lower quiescent current.
  • Source and sink current
  • Low output voltage offset
  • No external resistors required
  • Linear topology
  • Low external component count
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
1.359V

:
1.5A

:
SOIC

:
8Pins

:
0°C

:
125°C

:
1.359V 1.5A LDO Voltage Regulators

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

451 In stock Need more?

451 available for 3 - 4 day despatch

Php111.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php111.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php100.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange