You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2992AIM5-5.0/NOPB .

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS LP2992AIM5-5.0/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2992AIM5-5.0/NOPB .
Order Code:
1685561
Product Range
5V 250mA LDO Voltage Regulators

Product Range Selector (5V 250mA LDO Voltage Regulators)

See all from this product range

Alternatives for LP2992AIM5-5.0/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LP2992AIM5-5.0/NOPB is a Micropower 250mA low-noise Ultra-low Dropout Regulator, using an optimized Vertically Integrated PNP (VIP) process, the LP2992 delivers unequalled performance in all specifications critical to battery-powered designs and stable with output capacitor equivalent series resistance (ESR) as low as 5mR which allows the use of ceramic capacitors on the output. This regulator available in fixed output voltage of 5V version.
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
16V

:
5V

:
-

:
-

:
250mA

:
450mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
5V 250mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php71.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php71.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php60.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php46.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php41.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php39.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php30.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php28.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php27.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php26.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange