You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2992AIM5-1.5/NOPB .
Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2992AIM5-1.5/NOPB .
- Order Code:
- 1469138
- Product Range
- 1.5V 250mA LDO Voltage Regulators
Product Range Selector (1.5V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- Low ground pin current at all loads
- 1% Output voltage accuracy
- High peak current capability
- 0.3R Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 1.5V
- :
- -
- :
- -
- :
- 250mA
- :
- 450mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 1.5V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
11 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php71.90 | |
10+ | Php60.60 | |
100+ | Php46.40 | |
250+ | Php41.10 | |
500+ | Php39.00 | |
1000+ | Php30.30 | |
2000+ | Php28.90 | |
5000+ | Php27.70 | |
10000+ | Php26.90 |
Pricing is unavailable. Please contact customer services.