You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2989AIM-3.3/NOPB

Fixed LDO Voltage Regulator, 2.1V to 16V, 310mV Dropout, 3.3Vout, 500mAout, SOIC-8

TEXAS INSTRUMENTS LP2989AIM-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2989AIM-3.3/NOPB
Order Code:
3007641
Product Range
3.3V 500mA LDO Voltage Regulators

Product Range Selector (3.3V 500mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2989AIM-3.3/NOPB is a 3.3V fixed output low noise ultra-low-dropout (LDO) Linear Regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18µV by connecting an external 10nF capacitor to the bypass pin. Using an optimized vertically integrated PNP (VIP) process, the device delivers superior performance, Dropout voltage - typically 310mV at 500mA load and 1mV at 100µA load. Ground pin current - typically 3mA at 500mA load and 110µA at 100µA load. Sleep mode - the device draws less than 0.8µA quiescent current when SHUTDOWN\ pin is pulled low. Error flag - the built-in error flag goes low when the output drops approximately 5% below nominal.
  • Ultra-low-dropout voltage
  • Very low output noise with external capacitor
  • Low ground pin current at all loads
  • 0.75% Output voltage accuracy
  • High peak current capability (800mA typical)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Communications & Networking, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
3.3V

:
-

:
-

:
500mA

:
310mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
3.3V 500mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

657 In stock Need more?

657 available for 3 - 4 day despatch

Php190.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php190.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php170.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php168.90