You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2989AIM-3.3/NOPB .
Fixed LDO Voltage Regulator, 2.1V to 16V, 310mV Dropout, 3.3Vout, 500mAout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2989AIM-3.3/NOPB .
- Order Code:
- 1685686
- Product Range
- 3.3V 500mA LDO Voltage Regulators
- Technical Datasheet:
- LP2989AIM-3.3/NOPB . Datasheet
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2989AIM-3.3/NOPB .
Product Overview
- Ultra-low-dropout voltage
- Very low output noise with external capacitor
- Low ground pin current at all loads
- 0.75% Output voltage accuracy
- High peak current capability (800mA typical)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 310mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php186.20 | |
10+ | Php167.10 | |
25+ | Php158.10 | |
100+ | Php129.90 | |
250+ | Php116.50 | |
500+ | Php113.00 | |
1000+ | Php94.00 | |
2500+ | Php90.10 | |
5000+ | Php87.50 |
Pricing is unavailable. Please contact customer services.