You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2989AILD-3.3/NOPB
Fixed LDO Voltage Regulator, 2.1V to 16V, 310mV Dropout, 3.3Vout, 500mAout, LLP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2989AILD-3.3/NOPB
- Order Code:
- 3122197
- Product Range
- 3.3V 500mA LDO Voltage Regulators
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 310mV
- :
- LLP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
544 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/15/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php189.70 | |
10+ | Php171.50 |
Pricing is unavailable. Please contact customer services.