You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2988AIM-5.0/NOPB
Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 5Vout, 200mAout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2988AIM-5.0/NOPB
- Order Code:
- 3122196
- Product Range
- 5V 200mA LDO Voltage Regulators
Product Range Selector (5V 200mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 0.5% Output voltage accuracy
- Power-ON reset delay requires only one component
- >250mA Specified peak output current
- <2µA Quiescent current when shutdown
- Low ground pin current at all loads
- Wide supply voltage range (16V Maximum)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 5V
- :
- -
- :
- -
- :
- 200mA
- :
- 180mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 200mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/15/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php184.90 | |
10+ | Php167.10 |
Pricing is unavailable. Please contact customer services.