You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2986IM-5.0/NOPB

Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 5Vout, 200mAout, SOIC-8

TEXAS INSTRUMENTS LP2986IM-5.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2986IM-5.0/NOPB
Order Code:
3122194
Product Range
5V 200mA LDO Voltage Regulators

Product Range Selector (5V 200mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2986IM-5.0/NOPB is a 5V fixed output ultra-low-dropout (LDO) Linear Regulator with a wide input voltage supply. Using an optimized vertically integrated PNP (VIP) process, the device delivers superior performance, the dropout voltage is typically 180mV at 200mA load and 1mV at 1mA load. The built-in ERROR\ flag goes low when the output drops approximately 5% below nominal.
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • High peak current capability (400mA typical)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
5V

:
-

:
-

:
200mA

:
180mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
5V 200mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

319 In stock Need more?

319 available for 3 - 4 day despatch

Php137.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php137.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php124.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange