You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2986IM-3.3.

Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 3.3Vout, 200mAout, SOIC-8

TEXAS INSTRUMENTS LP2986IM-3.3.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2986IM-3.3.
Order Code:
1798336
Product Range
3.3V 200mA LDO Voltage Regulators

Product Range Selector (3.3V 200mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2986IM-3.3 is a 3.3V fixed output ultra-low-dropout (LDO) Linear Regulator with a wide input voltage supply. Using an optimized vertically integrated PNP (VIP) process, the device delivers superior performance, the dropout voltage is typically 180mV at 200mA load and 1mV at 1mA load. The built-in ERROR\ flag goes low when the output drops approximately 5% below nominal.
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • High peak current capability (400mA typical)
  • Overtemperature and overcurrent protection

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
3.3V

:
-

:
-

:
200mA

:
180mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
3.3V 200mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Php137.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php137.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php116.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php93.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php81.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php79.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php62.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php60.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php58.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php57.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange