You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2985IM5-3.5/NOPB
Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.5Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985IM5-3.5/NOPB
- Order Code:
- 2382978
- Product Range
- 3.5V 150mA LDO Voltage Regulators
Product Range Selector (3.5V 150mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2985IM5-3.5/NOPB
Product Overview
- Ultra-low-dropout voltage
- Ensured 150mA Output current
- Requires minimum external components
- Stable with low-ESR output capacitor
- <1µA Quiescent current when shut down
- Low ground pin current at all loads
- High peak current capability
- 0.3R Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 16V
- :
- 3.5V
- :
- -
- :
- -
- :
- 150mA
- :
- 280mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.5V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php51.10 | |
10+ | Php42.40 | |
100+ | Php32.10 | |
250+ | Php27.40 | |
500+ | Php26.00 | |
1000+ | Php19.90 | |
2000+ | Php18.50 | |
5000+ | Php17.80 | |
10000+ | Php17.10 |
Pricing is unavailable. Please contact customer services.