You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2985IM5-3.3
Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985IM5-3.3
- Order Code:
- 9778284
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2985IM5-3.3
Product Overview
- Fixed output voltage is 3.3V
- Output current is 150mA
- Dropout voltage is 280mV at 150mA load current
- Input voltage range from 2.5V to 16V
- Less than 1µA quiescent current when shut down
- Low ground pin current at all loads
- Output voltage accuracy is 1% (A grade)
- High peak current capability
- Overtemperature and overcurrent protection
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 150mA
- :
- 280mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php63.20 | |
10+ | Php53.70 | |
100+ | Php41.30 | |
250+ | Php36.40 | |
500+ | Php34.50 | |
1000+ | Php26.90 | |
2000+ | Php25.50 | |
5000+ | Php24.60 | |
10000+ | Php23.90 |
Pricing is unavailable. Please contact customer services.