You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2985IM5-3.3/NOPB .

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985IM5-3.3/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985IM5-3.3/NOPB .
Order Code:
2296051
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2985IM5-3.3/NOPB is a Micropower low-noise Ultra-low Dropout Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985-N delivers unequalled performance for all battery-powered designs. The regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. This regulator is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mR and is available with fixed output voltage of 3V.
  • Ultra low-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Over-temperature and over-current protection
  • Custom voltages available
  • Ceramic type output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
16V

:
3.3V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,397 In stock

1,397 available for 1 - 2 day despatch

Available until stock is exhausted

Php51.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php51.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php42.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php32.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php27.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php26.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php19.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php18.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php17.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php17.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange