You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2983AIM5-1.2/NOPB

Linear Voltage Regulator, Fixed, Voltage, 2.2V To 16V In, 1.2V And 0.15A Out, SOT-23-5

TEXAS INSTRUMENTS LP2983AIM5-1.2/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2983AIM5-1.2/NOPB
Order Code:
3122731

Product Overview

The LP2983AIM5-1.2/NOPB is a fixed-output Voltage Regulator designed to provide tight voltage regulation in applications with output voltages <=1.2V. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequalled performance in all critical specifications ground pin current - typically 825µA at a 150mA load and 75µA at a 1mA load, Enhanced stability of the device is stable with output capacitor ESR down to 0, which allows the use of ceramic capacitors on the output and precision output of 1% tolerance output voltages available.
  • High accuracy output voltage
  • Sleep mode is available, allowing regulator to consume only 1µA when the ON/OFF/ pin is pulled low
  • Overtemperature and overcurrent protection
  • Thermal protection
  • Stable with low-ESR output capacitor
  • Low ground pin current at all loads
  • High peak current capability
  • Requires minimum external components
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
-

:
-

:
2.2V

:
16V

:
-

:
150mA

:
Fixed

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

106 In stock Need more?

106 available for 3 - 4 day despatch

Php96.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php96.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php86.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange