You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2982IM5-5.0

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2982IM5-5.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2982IM5-5.0
Order Code:
9779825
Product Range
5V 50mA LDO Voltage Regulators

Product Range Selector (5V 50mA LDO Voltage Regulators)

See all from this product range

Alternatives for LP2982IM5-5.0

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LP2982IM5-5.0 is a 5V fixed output low-dropout (LDO) Linear Regulator designed to provide ultra-low dropout and lower noise in battery powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, the dropout voltage is typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375µA at 50mA load and 80µA at 1mA load.
  • Requires minimum external components
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • High peak current capability (150mA typical)
  • Low ZOUT 0.3R (10Hz to 1MHz)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
5V

:
-

:
-

:
50mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
5V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9779825RL Check stock

No Longer Stocked

Php55.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php55.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php49.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php46.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php35.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php31.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php30.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange