You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2982AIM5-5.0/NOPB .
Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2982AIM5-5.0/NOPB .
- Order Code:
- 1685676
- Product Range
- 5V 50mA LDO Voltage Regulators
Product Range Selector (5V 50mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Requires minimum external components
- <1µA Quiescent current when shutdown
- Low ground pin current at all loads
- 1% Output voltage accuracy
- High peak current capability (150mA typical)
- Low ZOUT 0.3R (10Hz to 1MHz)
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 5V
- :
- -
- :
- -
- :
- 50mA
- :
- 120mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 50mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
318 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php61.90 | |
10+ | Php52.90 | |
100+ | Php40.50 | |
250+ | Php35.80 | |
500+ | Php34.00 | |
1000+ | Php26.40 | |
2000+ | Php25.10 | |
5000+ | Php24.20 | |
10000+ | Php23.40 |
Pricing is unavailable. Please contact customer services.