You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2981IM5-5.0
Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2981IM5-5.0
- Order Code:
- 9779817
- Product Range
- 5V 100mA LDO Voltage Regulators
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2981IM5-5.0
Product Overview
- Ultra-low-dropout voltage
- <1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (300mA Typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Overtemperature and overcurrent protection
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 5V
- :
- -
- :
- -
- :
- 100mA
- :
- 200mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php65.00 | |
10+ | Php58.10 | |
25+ | Php55.50 | |
100+ | Php42.40 | |
250+ | Php37.50 | |
500+ | Php35.50 |
Pricing is unavailable. Please contact customer services.