You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2981IM5-3.0

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LP2981IM5-3.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2981IM5-3.0
Order Code:
9779809
Product Range
3V 100mA LDO Voltage Regulators

Product Range Selector (3V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2981IM5-3.0 is a 3V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 200mV at 100mA load and 7mV at 1mA load. Ground pin current - typically 600µA at 100mA load and 80µA at 1mA load. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low.
  • Ultra-low-dropout voltage
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all load currents
  • High peak current capability (300mA Typical)
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Overtemperature and overcurrent protection

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
3V

:
-

:
-

:
100mA

:
200mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9779809RL Check stock

No Longer Manufactured

Php64.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php64.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php54.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php41.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php36.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php34.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php27.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php25.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php24.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange