You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2981A-28DBVR

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 2.8Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LP2981A-28DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2981A-28DBVR
Order Code:
3007600
Product Range
2.8V 100mA LDO Voltage Regulators

Product Range Selector (2.8V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2981A-28DBVR is a 2.8V fixed output ultra-low-dropout (LDO) Linear Regulator with an output tolerance of 0.75% and is capable of delivering 100mA continuous load current. A PNP pass element allows a typical dropout of 200mV at 100mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators. A shutdown feature is available, allowing the regulator to consume only 0.01µA when the ON/OFF pin is pulled low.
  • Low quiescent current - 600µA at full load of 100mA
  • 0.01µA Shutdown current
  • Fast transient response to line and load
  • Overcurrent and thermal protection
  • High peak current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
16V

:
2.8V

:
-

:
-

:
100mA

:
200mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
2.8V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,184 In stock Need more?

1,184 available for 3 - 4 day despatch

Php45.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php45.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php41.50