You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2981-50DBVT .
Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2981-50DBVT .
- Order Code:
- 1755068
- Product Range
- 5V 100mA LDO Voltage Regulators
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low quiescent current - 600µA at full load of 100mA
- 0.01µA Shutdown current
- Fast transient response to line and load
- Overcurrent and thermal protection
- High peak current capability
- ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 5V
- :
- -
- :
- -
- :
- 100mA
- :
- 200mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php68.40 | |
10+ | Php58.90 | |
100+ | Php39.80 | |
250+ | Php38.80 | |
500+ | Php37.70 | |
1000+ | Php29.40 | |
2500+ | Php27.90 |
Pricing is unavailable. Please contact customer services.