You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2980IM5-ADJ/NOPB

LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

TEXAS INSTRUMENTS LP2980IM5-ADJ/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2980IM5-ADJ/NOPB
Order Code:
3116272

Product Overview

The LP2980IM5-ADJ/NOPB is a Micropower 50mA ultra Low-dropout Adjustable Voltage Regulator designed to provide ultra-low dropout in battery powered applications. Using an optimized VIP (vertically integrated PNP) process, the LP2980-ADJ delivers unequalled performance in all specifications critical to battery-powered designs.
  • Ultralow-dropout voltage
  • <1µA Quiescent current in shutdown
  • 150mA Typical high peak current capability
  • Low ground pin current at all load currents
  • Over-temperature and overcurrent protection
  • Requires few external components
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
16V

:
-

:
1.23V

:
15V

:
50mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3122155 Check stock

1,000 In stock Need more?

1,000 available for 3 - 4 day despatch

Php43.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ Php43.00
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
1000 (Re-reel 3122155) x 43 = Php43,000.00
Total Price: Php43,000.00
1000 (Reel 3116272) x 43 = Php43,000.00
Total Price: Php43,000.00
Choose your packaging preference
3122155
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange