You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2980AIM5-5.0/NOPB

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2980AIM5-5.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2980AIM5-5.0/NOPB
Order Code:
3116271
Product Range
5V 50mA LDO Voltage Regulators

Product Range Selector (5V 50mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2980AIM5-5.0/NOPB is a 5V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequalled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375µA at 50mA load and 80µA at 1-mA load. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Minimum part count - requires only a 1µF capacitor on the regulator output.
  • Ultra-low-dropout voltage
  • 0.5% Output voltage accuracy
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all load currents
  • High peak current capability (150mA typical)
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
16V

:
5V

:
-

:
-

:
50mA

:
120mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
5V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Cut Tape :3122152 Check stock

2,000 In stock Need more?

2,000 available for 3 - 4 day despatch

Php43.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ Php43.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3122152

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/15/21

 

 
Quantity List Price Your Price
1+ Php48.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php43.00
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 3122152) x 43 = Php43,000.00
Total Price: Php43,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 3116271) x 43 = Php43,000.00
Total Price: Php43,000.00
Choose your packaging preference
3122152
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange